This Kyocera ceramic capacitor has a capacitance of 3.3 picofarads and a voltage rating of 200 volts. It is constructed with a C0G dielectric and has a flat construction. The capacitor is packaged in a 0805 case, measuring 2.01mm in length and 1.25mm in depth, with a thickness of 0.045inch. It is designed for surface mount applications and is available in quantities of 2000. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations.
Kyocera 08052U3R3CAT2A technical specifications.
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.02mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052U3R3CAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.