
Surface mount ceramic capacitor with 7.5pF capacitance and 200V DC rated voltage. Features C0G dielectric material for stable performance across a -55°C to 125°C operating temperature range. Packaged in a 0805 (2012 metric) case code with SMD/SMT termination. RoHS compliant and supplied on tape and reel.
Kyocera 08052U7R5CAT2A technical specifications.
| Capacitance | 7.5pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.02mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052U7R5CAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.