
Surface mount ceramic capacitor with 82pF capacitance and 200V DC rated voltage. Features C0G/NP0 dielectric for stable performance across temperature, a 1% tolerance, and an 0805 imperial case size (2012 metric). Operating temperature range is -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08052U820FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 82pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052U820FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.