Surface mount ceramic capacitor with 82pF capacitance and 200V voltage rating. Features a 5% tolerance and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. The 0805 case code (2012 metric) offers a compact 2.01mm length, 1.25mm depth, and 1.02mm height. This RoHS compliant component is supplied on tape and reel.
Kyocera 08052U820JAT2A technical specifications.
| Capacitance | 82pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052U820JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.