
Surface mount ceramic capacitor with 0.15µF capacitance and 25V voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Housed in a 0805 (2012 metric) case code with 10% tolerance. RoHS compliant and constructed from ceramic material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08053C154KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08053C154KAT2A technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.94mm |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053C154KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.