This ceramic capacitor has a capacitance of 220pF and a voltage rating of 25V with a tolerance of 5%. It is constructed in a flat form and has a dielectric of X7R. The capacitor is packaged in a 0805 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera 08053C221JAT2A technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053C221JAT2A to view detailed technical specifications.
No datasheet is available for this part.