Kyocera 08053C224K4Z4A technical specifications.
| Capacitance | 220nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053C224K4Z4A to view detailed technical specifications.
No datasheet is available for this part.