
Surface mount ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range (-55°C to 125°C). Offers 220nF capacitance with a 10% tolerance and a 25V DC rated voltage. Housed in a compact 0805 (2012 metric) case code with dimensions of 2.01mm length, 1.25mm width, and 1.4mm height. This RoHS compliant component is supplied on tape and reel for automated assembly.
Kyocera 08053C224KAT2A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 3% |
| Height | 1.4mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 1.4mm |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
