Surface mount multilayer ceramic capacitor (MLCC) with 2.2µF capacitance and 25V DC rating. Features X7R dielectric, 20% tolerance, and an 0805 (2012 metric) case code. Operating temperature range from -55°C to 125°C. RoHS compliant, constructed from ceramic with flat termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.52mm |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |