SMD Multilayer Ceramic Capacitor, 10 µF capacitance, 25V voltage rating. Features X5R dielectric, 0805 case code, and ±20% tolerance. Operates from -55°C to 85°C, with a 2.01mm length, 1.25mm depth, and 0.049inch width. Surface mount construction, lead-free, and RoHS compliant. Packaged in tape and reel, 3000 units per package.
Kyocera 08053D106MAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053D106MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.