Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 4.7µF capacitance with a 10% tolerance, operating at a maximum of 25V DC. Dielectric material is X5R, housed in a 0805 (2012 metric) case code. Constructed from ceramic with lead-free termination, this component offers a wide operating temperature range from -55°C to 85°C. Supplied in tape and reel packaging.
Kyocera 08053D475KAT2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053D475KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.