
This 10nF ceramic capacitor from Kyocera is rated for 25V and features a 0805 SMD package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor is constructed with a flat construction and has a dielectric of Y5V. It is RoHS compliant and suitable for surface mount applications.
Kyocera 08053G103ZAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dissipation Factor | 7% |
| Height | 0.5mm |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053G103ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.