CAP CER 0.1UF 25V Y5V 0805
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Thickness | 0.028inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| Width | 0.049inch |
| RoHS | Compliant |