Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 37pF ThnFlm 0805 5% Tol
Kyocera 08053K370JBTTR technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.