
The Kyocera Accu-P 47pF film capacitor is a surface mount component with a 0805 package and a maximum operating temperature of 125°C. It has a tolerance of 5% and a voltage rating of 25V. The capacitor is constructed with a flat dielectric and is available in a tape and reel packaging format. It is compliant with RoHS regulations and has a lead-free construction, although it does contain lead.
Sign in to ask questions about the Kyocera 08053K470JBTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08053K470JBTTR technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0H |
| Height | 0.93mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053K470JBTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
