
Multilayer ceramic capacitor with 1nF capacitance and 50V voltage rating. Features a C0G dielectric for excellent temperature stability and a ±5% tolerance. This surface mount component is housed in an 0805 (2012 metric) case, measuring 2.01mm in length, 1.25mm in depth, and 0.94mm in height. Designed for PCB mounting, it operates from -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Case Code | 0805 |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.94mm |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.008inch |
| RoHS | Compliant |