
The 08055A103JAT2A ceramic capacitor from Kyocera features a capacitance of 10nF with a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is packaged in a 0805 case code and is RoHS compliant. It is rated for a DC voltage of 50V and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |