
Surface mount ceramic capacitor with 12pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and a 2.5% dissipation factor. Housed in a 0805 (2012 metric) case code with a maximum operating temperature of 125°C. RoHS compliant and lead-free, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Kyocera 08055A120JAT2A technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dissipation Factor | 2.5% |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
