This ceramic capacitor from Kyocera has a capacitance of 120pF and a voltage rating of 50V with a tolerance of 5%. It is available in a 0805 package and is rated for operation between -55°C and 125°C. The capacitor is surface mountable and is compliant with AEC-Q200 and RoHS regulations.
Sign in to ask questions about the Kyocera 08055A121J4T2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08055A121J4T2A technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A121J4T2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.