
Kyocera's 08055A180JAJ2A ceramic capacitor features a capacitance of 18pF and a voltage rating of 50V with a tolerance of 5%. It has a package size of 0805 and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08055A180JAJ2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 08055A180JAJ2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.