The 08055A182JA12A is a ceramic capacitor from Kyocera with a capacitance of 1.8nF and a voltage rating of 50V. It has a tolerance of 5% and is rated for operation between -55°C and 125°C. This surface mount capacitor is available in a 0805 package with a thickness of 0.037inch and a width of 0.049inch.
Kyocera 08055A182JA12A technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 08055A182JA12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.