This ceramic capacitor from Kyocera has a capacitance of 22 picofarads and a voltage rating of 50 volts with a tolerance of 5%. It is available in a 0805 package and is suitable for operation between -55°C and 125°C. The capacitor is mounted on the surface and is packaged in tape and reel quantities of 4000.
Kyocera 08055A220JA12A technical specifications.
| Capacitance | 22pF |
| Package/Case | 0805 |
| Dielectric | C0G |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 08055A220JA12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.