
The Kyocera 08055A221J4T2A is a 50V ceramic capacitor with a capacitance of 220pF. It features a C0G dielectric and is constructed in a flat, surface-mount package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated to AEC-Q200 standards and is compliant with RoHS regulations.
Kyocera 08055A221J4T2A technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.