Surface mount multilayer ceramic capacitor featuring 2.2nF capacitance and a tight 1% tolerance. This component operates with a 50V DC rated voltage and utilizes a C0G dielectric for excellent stability. Housed in an 0805 (2012 metric) case, it offers a compact form factor with dimensions of 2.01mm length, 1.25mm depth, and 0.94mm height. Designed for lead-free and RoHS compliant applications, it is supplied on tape and reel.
Kyocera 08055A222FAT2A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0805 |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 1% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A222FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.