The Kyocera 08055A272KAT2A is a 2.7nF ceramic capacitor with a voltage rating of 50V. It features a C0G dielectric and a 10% tolerance. The capacitor is constructed in a flat form and is designed for surface mount applications. It is available in a 0805 package and is packaged in tape and reel quantities of 2000. The Kyocera 08055A272KAT2A is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Kyocera 08055A272KAT2A technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.