This Kyocera ceramic capacitor has a capacitance of 360pF and a voltage rating of 50V. It is constructed with a C0G dielectric and has a tolerance of 2%. The capacitor is available in a 0805 package and is designed for surface mount applications. It has an operating temperature range of -55°C to 125°C and is lead free.
Kyocera 08055A361GAT2A technical specifications.
| Capacitance | 360pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A361GAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.