Surface mount ceramic capacitor with 39pF capacitance and 50V DC rated voltage. Features a C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Housed in a 0805 (2012 metric) case code with a 5% tolerance. Dimensions include a length of 2.01mm, width of 1.25mm, and height of 0.94mm. Packaged on tape and reel for automated assembly.
Kyocera 08055A390FAT2A technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dissipation Factor | 10% |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A390FAT2A to view detailed technical specifications.
No datasheet is available for this part.