The Kyocera 08055A470KBT1A is a ceramic capacitor with a capacitance of 47pF and a voltage rating of 50V. It has a tolerance of 10% and is constructed with a C0G dielectric. This surface mount capacitor has a package quantity of 4000 and is packaged in tape and reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera 08055A470KBT1A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A470KBT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.