0805 4700 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Kyocera 08055A472JAT2A technical specifications.
| Package/Case | 0805 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.