Sign in to ask questions about the Kyocera 08055A472KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08055A472KAT2A technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0805 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A472KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.