
Surface mount ceramic capacitor with 4.7pF capacitance and 50V DC rated voltage. Features C0G/NP0 dielectric for stable performance across temperature, with a 5% tolerance and 2.5% dissipation factor. Encased in a 0805 (2012 metric) case code, measuring 2.01mm length, 1.65mm width, and 0.94mm height. Operates from -55°C to 125°C, is RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Kyocera 08055A4R7CAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08055A4R7CAT2A technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.94mm |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A4R7CAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.