Multilayer ceramic capacitor featuring 680pF capacitance and a tight 1% tolerance. Designed for surface mount applications with an 0805 imperial case size (2012 metric). Offers a 50V DC rated voltage and operates across a wide temperature range from -55°C to 125°C, utilizing a C0G dielectric for excellent stability. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera 08055A681FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08055A681FAT2A technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A681FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.