The Kyocera 08055A681KAT2A is a 50V ceramic capacitor with a capacitance of 680pF. It has a C0G dielectric and is constructed in a flat, surface mount package. The capacitor is available in a 0805 case size with a length of 2.01mm and a depth of 1.25mm. Operating temperature range is -55°C to 125°C. The component is RoHS compliant and packaged on tape and reel in quantities of 4000.
Sign in to ask questions about the Kyocera 08055A681KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08055A681KAT2A technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A681KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.