This 0805 ceramic capacitor from Kyocera has a capacitance of 820pF and a voltage rating of 50V. It is constructed with a C0G dielectric and has a tolerance of 1%. The capacitor is lead-free and RoHS compliant, making it suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Kyocera 08055A821FAT2A technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.