SMD Multilayer Ceramic Capacitor, 1nF capacitance, 50V DC rated voltage, and ±5% tolerance. Features X7R dielectric material with a maximum operating temperature of 125°C and a minimum of -55°C. Housed in an 0805 [2012 Metric] case code, this surface mount component is constructed from ceramic and is RoHS compliant. Dissipation factor is 2.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08055C102JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08055C102JAT2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C102JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.