
Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features X7R dielectric with 100nF capacitance and 5% tolerance. Rated for 50V DC, operating from -55°C to 125°C. Housed in an 0805 (2012 metric) case code with soft termination technology. AEC-Q200 qualified and RoHS compliant.
Kyocera 08055C104J4Z2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C104J4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.