
Surface mount multilayer ceramic capacitor with 100nF capacitance and 50V DC rating. Features X7R dielectric for stable performance across a -55°C to +125°C operating temperature range, with a 5% tolerance. The 0805 case size (2012 metric) offers a compact footprint with dimensions of 2.01mm length, 1.25mm depth, and 0.94mm height. Includes soft termination for enhanced reliability and is supplied on tape and reel, RoHS compliant, and lead-free.
Kyocera 08055C104JAZ2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C104JAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.