
Surface mount multilayer ceramic capacitor featuring 100nF capacitance and a 50V DC rating. This X7R dielectric component offers a ±10% tolerance and operates across a temperature range of -55°C to 125°C. The 0805 (2012 metric) case code provides dimensions of 2.01mm length, 1.25mm width, and 0.94mm height, with a 1.25mm depth. Constructed from ceramic material, it is RoHS compliant and supplied on tape and reel.
Kyocera 08055C104KAT4A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C104KAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.