
Surface mount ceramic capacitor with 100nF capacitance and 50V DC rating. Features X7R dielectric material for stable performance across a -55°C to 125°C operating temperature range. 20% tolerance and 2.5% dissipation factor. Packaged in tape and reel with an 0805 imperial case size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08055C104MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08055C104MAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.008inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C104MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
