Kyocera 08055C104MAT2P\LUCE technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 08055C104MAT2P\LUCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
