The Kyocera 08055C105MAT2A is a 1uF ceramic capacitor with a voltage rating of 50V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0805 package and is mounted via surface mount technology. It is RoHS compliant and available in a tape and reel packaging format with a quantity of 3000 pieces per reel.
Kyocera 08055C105MAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C105MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
