
This 20nF ceramic capacitor from Kyocera has a voltage rating of 50V and is constructed with X7R dielectric material. It is available in a 0805 SMD package and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kyocera 08055C203KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08055C203KAT2A technical specifications.
| Capacitance | 20nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C203KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.