Multilayer Ceramic Capacitor, 0.22 µF capacitance, 10% tolerance, and X7R dielectric. Features soft termination for enhanced reliability, a 50V DC voltage rating, and a 0805 [2012 Metric] case size. Operating temperature range is -55°C to +125°C with a dissipation factor of 2.5%. Surface mount component, RoHS compliant, and supplied on tape and reel.
Kyocera 08055C224KAZ2A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C224KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.