0805 0.22 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Soft Termination |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
