
This ceramic capacitor has a capacitance of 470nF with a tolerance of 10% and a voltage rating of 50V. It is available in a 0805 package with a height of 1.4mm and a length of 2.01mm. The operating temperature range is -55°C to 125°C. The capacitor is lead free and RoHS compliant, and is packaged in tape and reel quantities of 10000.
Checking distributor stock and pricing after the page loads.
Kyocera 08055C474K4Z4A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
