The 08055C474KAT4A is a ceramic capacitor from Kyocera with a capacitance of 470nF and a voltage rating of 50V. It has a tolerance of 10% and is made with the X7R dielectric material. This component is lead free and RoHS compliant, packaged in a 0805 case and available on tape and reel. The operating temperature range is from -55°C to 125°C.
Kyocera 08055C474KAT4A technical specifications.
| Capacitance | 470nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C474KAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.