
Multilayer ceramic capacitor featuring 0.47 µF capacitance and a 50V DC rating. This general-purpose capacitor utilizes an X7R dielectric for stable performance across a -55°C to +125°C temperature range. The 0805 (2012 metric) surface mount package offers dimensions of 2.0mm length, 1.25mm width, and 1.4mm height, with soft termination for enhanced reliability. It is RoHS compliant and supplied in tape and reel packaging.
Kyocera 08055C474KAZ2A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C474KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.