This 56nF ceramic capacitor is rated for 50V and features an X7R dielectric. It has a 10% tolerance and is available in the 0805 package, suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it is compliant with AEC-Q200 ratings.
Kyocera 08055C563K4T2A technical specifications.
| Capacitance | 56nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C563K4T2A to view detailed technical specifications.
No datasheet is available for this part.