The Kyocera 08055C802JAT2A is an 8nF ceramic capacitor with X7R dielectric and a voltage rating of 50V. It has a tolerance of 5% and is constructed in a flat, surface mount package. The capacitor is rated for operation between -55°C and 125°C and is available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Kyocera 08055C802JAT2A technical specifications.
| Capacitance | 8nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |