
Multilayer ceramic capacitor featuring 82nF capacitance and 50V DC rated voltage. This surface mount component utilizes an X7R dielectric with a ±10% tolerance, housed in a 0805 (2012 metric) case code. Operating across a temperature range of -55°C to 125°C, it offers a dissipation factor of 2.5% and is RoHS compliant. Dimensions include a length of 2.01mm, width of 1.25mm, and height of 0.94mm.
Sign in to ask questions about the Kyocera 08055C823KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08055C823KAT2A technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C823KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.